+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2176429-3

Resistor: thick film; 220mΩ; THT; 100W; ±5%; 15.75x20.7x4.95mm

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
2176429-3
TME Symbol:
MPT100XR22J

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
0.22Ω
Mounting
THT
Power
0.1kW
Tolerance
±5%
Body dimensions
15.75x20.7x4.95mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
2176429-3
0 in TME stock
Net price for quantities from 350 pcs - 18.40 USDGross price for quantities from 350 pcs - 18.40 USD
No. of pieces (Multiplicity: 350)
Minimum order quantity: 350.
Multiplicity: 350.