+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1-2176430-0

Resistor: thick film; 3.3Ω; THT; 35W; ±5%; 10.16x15x4.6mm; radial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1-2176430-0
TME Symbol:
MPT35A3R3J

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
3.3Ω
Mounting
THT
Power
35W
Tolerance
±5%
Body dimensions
10.16x15x4.6mm
Leads
radial
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1-2176430-0
0 in TME stock
Net price for quantities from 500 pcs - 6.08 USDGross price for quantities from 500 pcs - 6.08 USD
No. of pieces (Multiplicity: 500)