+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

MRH25N12U3SF

Transistor: N-MOSFET; 250V; 12.4A; 75W

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MRH25N12U3SF
TME Symbol:
MRH25N12U3SF

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of transistor
N-MOSFET
Drain-source voltage
250V
Drain current
12.4A
Power dissipation
75W
Mounting
SMD
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD N channel transistors MICROCHIP TECHNOLOGY,
*
MRH25N12U3SF
0 in TME stock
Net price for quantities from 1 pcs - 917.28 USDGross price for quantities from 1 pcs - 917.28 USD
No. of pieces (Multiplicity: 1)