+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of switch | slide | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
DC contacts rating @R | 0.3A / 24V DC | |
Switching method | ON-ON | |
Mounting | THT | |
Leads | for PCB | |
Body dimensions | 10x2.5x6.4mm | |
Min. insulation resistance | 10GΩ | |
Max. contact resistance: | 30mΩ | |
Electrical life | 2000 cycles | |
Terminal pitch | 2.54mm | |
Body material | PA66 | |
Actuator colour | red | |
Kind of package | bag | |
Body colour | blue | |
Terminals material | nickel | |
Terminals plating | gold-plated | |
Operating temperature | -40...85°C |