+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NH0GG69V63

Fuse: fuse; ceramic; clip-on; 63A; 690VAC; 400VDC; gG; NH0

NEW

Manufacturer: MERSEN

Manufacturer part number:
NH0GG69V63
TME Symbol:
N228471

Specification

Manufacturer
MERSEN
Type of fuse
fuse
Kind of fuse
ceramic
Mounting
clip-on
Current rating
63A
Rated voltage
400V DC/690V AC
Fuse characteristics
gG
Fuse size
NH0
Breaking capacity
80kA
Power dissipation
6.6W
Contact plating
silver plated
Conform to the norm
IEC
Gross weight26.23 g
Certificates
See other products in this category: NH Fuses MERSEN,
*
NH0GG69V63
0 in TME stock
Net price for quantities from 3 pcs - 14.47 USDGross price for quantities from 3 pcs - 14.47 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.