+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

NCP1338DR2G

IC: PMIC; AC/DC switcher,PWM controller; SO7; 9÷18.6VDC

Manufacturer: ONSEMI

Manufacturer part number:
NCP1338DR2G
TME Symbol:
NCP1338DR2G

Specification

Manufacturer
ONSEMI
Type of integrated circuit
PMIC
Kind of integrated circuit
AC/DC switcher, PWM controller
Output current
0.5A
Frequency
130kHz
Mounting
SMD
Case
SO7
Number of channels
1
Operating temperature
0...125°C
Operating voltage
9...18.6V DC
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits ONSEMI,
*
NCP1338DR2G
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Product for special order