+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 1.4MHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | 0.9...7V DC | |
Case | SC70-5 | |
Operating temperature | -40...105°C | |
Slew rate | 1.6V/μs | |
Integrated circuit features | rail-to-rail | |
Input offset voltage | 7.5mV | |
Kind of package | reel, tape | |
Input bias current | 10pA |