+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2007109

Enclosure: junction box; X: 190mm; Y: 240mm; Z: 95mm; IP66; T 250


Manufacturer: OBO BETTERMANN

Manufacturer part number:
2007109

Alternative designations: T 250

TME Symbol:
OBO-2007109

Specification

Manufacturer
OBO BETTERMANN
Type of enclosure
junction box
Dimension X
190mm
Dimension Y
240mm
Dimension Z
95mm
Enclosure material
fiberglass, polypropylene PP
IP rating
IP66
Version
with membrane cable glands
Body colour
light grey
Manufacturer series
T 250
Cover colour
light grey
Mechanical impact resistance
IK05
Enclosure description
16 x gland
Caution!
  • without connectors
Gross weight482.5 g
Certificates
EAN code4012195246817

WATCH VIDEO

See other products in this category: Junction boxes OBO BETTERMANN,
See other products from this series.:
*
2007109
41 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 20.16 USDGross price for quantities from 1 pcs - 20.16 USD
Net price for quantities from 8 pcs - 17.92 USDGross price for quantities from 8 pcs - 17.92 USD
Net price for quantities from 24 pcs - 15.57 USDGross price for quantities from 24 pcs - 15.57 USD
Packaging method by the manufacturer:Cardboard = 8 pcs