+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow green | |
LED diameter | 4.85mm | |
LED version | blinking | |
Luminosity | 220...330mcd | |
Wavelength | 565...575nm | |
Mounting | THT | |
Operating voltage | 3...5V DC | |
LED current | 20mA | |
LED lens | transparent | |
Front | Diamond | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Blink frequency | 1.8Hz |