+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | red | |
LED diameter | 2mm | |
LED version | blinking | |
Luminosity | 68...100mcd | |
Viewing angle | 90° | |
Wavelength | 620...630nm | |
Mounting | THT | |
Operating voltage | 3...5V DC | |
LED current | 20mA | |
LED lens | diffused | |
Front | flat | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Dimensions | 4.8x2.5mm |