+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | OPTOSUPPLY | |
Type of diode | LED | |
LED colour | yellow | |
LED version | blinking | |
Luminosity | 100...150mcd | |
Viewing angle | 140° | |
Wavelength | 585...595nm | |
Mounting | THT | |
Operating voltage | 3...5V DC | |
LED current | 20mA | |
LED lens | diffused, yellow | |
Front | flat | |
Number of terminals | 2 | |
Terminal pitch | 2.54mm | |
Blink frequency | 1.8Hz | |
Operating temperature | -30...85°C | |
Dimensions | 5.35x5.35mm | |
Shape | triangular |