+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PC-186-075-3M

Cable; H05VV-F; 3x1mm2; PVC; 3m; black; 10A; 250V; Cablexpert

Manufacturer: GEMBIRD

Manufacturer part number:
PC-186-075-3M
TME Symbol:
PC-186-VDE-3M

Specification

Manufacturer
GEMBIRD
Type of connection cable
mains
Kind of cable
H05VV-F
Cable structure
3x1mm2
Wire insulation material
PVC
Cable length
3m
Insulation colour
black
Number of cores
3
Core section
1mm2
Max. operating current
10A
Rated voltage
0.25kV
Connector variant
UNI-Schuko plug
Manufacturer series
Cablexpert
Cable/adapter structure
  • CEE 7/7 (E/F) plug angled
  • IEC C13 female
Caution!
  • Product for professionals only, not intended for consumers
Gross weight306.6 g
Certificates
EAN code8716309037853
See other products in this category: Universal and Computer Power Cords GEMBIRD,
See other products from this series.:
*
PC-186-075-3M
420 in TME stock
Net price for quantities from 1 pcs - 6.41 USDGross price for quantities from 1 pcs - 6.41 USD
Net price for quantities from 5 pcs - 5.25 USDGross price for quantities from 5 pcs - 5.25 USD
Net price for quantities from 10 pcs - 4.66 USDGross price for quantities from 10 pcs - 4.66 USD
Net price for quantities from 25 pcs - 4.07 USDGross price for quantities from 25 pcs - 4.07 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 40 pcs