+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | GEMBIRD | |
Type of connection cable | mains | |
Kind of cable | H05VV-F | |
Cable structure | 3x0.75mm2 | |
Wire insulation material | PVC | |
Cable length | 1.8m | |
Insulation colour | black | |
Number of cores | 3 | |
Core section | 0.75mm2 | |
Max. operating current | 10A | |
Rated voltage | 0.25kV | |
Manufacturer series | Cablexpert |