+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-CT 25FN

Meter: thickness; Range: 0÷1500um; Display: LCD 1,4"; Resol: 0,1um


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CT 25FN
TME Symbol:
PCE-CT25FN

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
0...1500µm
Kind of display used
LCD 1,4"
Measuring resolution
0,1µm
Dimensions
140x40x80mm
Operating temperature
-10...50°C
Measurement accuracy
3%
Storage temperature
-10...60°C
IP rating
IP20
Measuring unit
mils, mm, µm
Illumination
yes
Measurement frequency
2Hz
Measuring instrument features
  • automatic power-off
  • MIN/MAX/AVG function
Power supply
  • battery 9V x1
Battery/ rechargeable battery
  • battery 9V x1
Standard equipment
  • calibration foil reference
  • user's manual
  • zero point calibration board (Fe)
  • zero point calibration board (NFe)
Gross weight250.8 g
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
PCE-CT 25FN
2 in TME stock
Net price for quantities from 1 pcs - 146.43 USDGross price for quantities from 1 pcs - 146.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.