+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-CT 26FN

Meter: thickness; Range: 0÷1250um; Display: OLED; Resol: 1um; 3%


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CT 26FN
TME Symbol:
PCE-CT26FN

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
0...1250µm
Kind of display used
OLED
Measuring resolution
1µm
Dimensions
100x29x52mm
Operating temperature
max. 50°C
Measurement accuracy
3%
Measurement memory
99
Storage temperature
max 50°C
IP rating
IP20
Measuring unit
mils, µm
Measuring instrument features
  • automatic power-off
  • memory built-in
  • MIN/MAX/AVG function
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Standard equipment
  • calibration foil reference
  • hard case
  • user's manual
  • zero point calibration board (Fe)
  • zero point calibration board (NFe)
Gross weight512.5 g
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
PCE-CT 26FN
2 in TME stock
Net price for quantities from 1 pcs - 207.06 USDGross price for quantities from 1 pcs - 207.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.