+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCE-CT 80-FN2

Meter: thickness; Range: 0÷2000um; Display: LCD 1,97"; Resol: 0,1um


Manufacturer: PCE INSTRUMENTS

Manufacturer part number:
PCE-CT 80-FN2
TME Symbol:
PCE-CT80-FN2

Specification

Manufacturer
PCE INSTRUMENTS
Type of meter
thickness
Measuring range
0...2000µm
Kind of display used
LCD 1,97"
Measuring resolution
0,1µm
Dimensions
145x36x78mm
Operating temperature
max. 50°C
Measurement accuracy
2%
Measurement memory
2000
Storage temperature
-10...60°C
Interface
USB micro
IP rating
IP30
Measuring unit
mils, mm, µm
Illumination
yes
Measuring instrument features
  • automatic power-off
  • memory built-in
  • MIN/MAX/AVG function
  • optical alarm
Power supply
  • battery AAA 1,5V x3
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Standard equipment
  • calibration foil reference
  • hard case
  • test probe x1
  • zero point calibration board (Fe)
  • zero point calibration board (NFe)
Gross weight698 g
See other products in this category: Coating Thickness Meters PCE INSTRUMENTS,
*
PCE-CT 80-FN2
0 in TME stock
Net price for quantities from 1 pcs - 878.58 USDGross price for quantities from 1 pcs - 878.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.