+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | PCE INSTRUMENTS | |
Type of meter | EV Charging Station Analyzer | |
Conform to the norm | CAT III 300V | |
IP rating | IP40 | |
Measuring instruments application | for electric vehicle charging station type 2 | |
Test | CP: simulating various charging states, PP cable | |
Colour | black | |
Dimensions (W x H x D) | 600x105x73mm | |
Operating temperature | 0...40°C |