+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | female | |
Connector variant | unshielded | |
Number of pins | 4 | |
Spatial orientation | vertical | |
Electrical mounting | THT | |
Rated voltage | 20V | |
Current rating | 7.5A | |
Plug inside diameter | 7mm | |
Plug outside diameter | 12.9mm | |
Contact size | 12.9/7mm |