+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1204481

Stripping tool; 0÷11mm; 0.5÷25mm2; Wire: round


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1204481

Alternative designations: CYCLOPS

TME Symbol:
PH-1204481

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
0...11mm
Wire cross-section
0.5...25mm2
Kind of stripping wire
round
Gross weight44.85 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1204481
4 in TME stock
Net price for quantities from 1 pcs - 47.50 USDGross price for quantities from 1 pcs - 47.50 USD
Net price for quantities from 5 pcs - 43.05 USDGross price for quantities from 5 pcs - 43.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.