+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1207365

Stripping tool; Øcable: 0.5÷4.2mm; 4÷16mm2; Wire: round

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1207365

Alternative designations: QUICK WIREFOX 18

TME Symbol:
PH-1207365

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
0.5...4.2mm
Wire cross-section
4...16mm2
Kind of stripping wire
round
Stripped wire length
18mm
Gross weight232 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1207365
0 in TME stock
Net price for quantities from 1 pcs - 124.67 USDGross price for quantities from 1 pcs - 124.67 USD
Net price for quantities from 5 pcs - 112.29 USDGross price for quantities from 5 pcs - 112.29 USD
No. of pieces (Multiplicity: 1)