+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212156

Stripping tool; 0.1÷4mm2; Wire: round; 18mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212156

Alternative designations: WIREFOX 4

TME Symbol:
PH-1212156

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Wire cross-section
0.1...4mm2
Kind of stripping wire
round
Crimp tool features
cable cutting and stripping
Stripped wire length
18mm
Gross weight212.2 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212156
4 in TME stock
Net price for quantities from 1 pcs - 134.73 USDGross price for quantities from 1 pcs - 134.73 USD
Net price for quantities from 5 pcs - 121.95 USDGross price for quantities from 5 pcs - 121.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.