+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212161

Stripping tool; 4.5÷40mm; 4÷300mm2; Wire: round


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212161

Alternative designations: WIREFOX-D 40

TME Symbol:
PH-1212161

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
4.5...40mm
Wire cross-section
4...300mm2
Kind of stripping wire
round
Gross weight238.3 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212161
6 in TME stock
Net price for quantities from 1 pcs - 73.41 USDGross price for quantities from 1 pcs - 73.41 USD
Net price for quantities from 5 pcs - 66.52 USDGross price for quantities from 5 pcs - 66.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.