+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212162

Stripping tool; 8÷13mm; 0.2÷4mm2; Wire: round


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212162

Alternative designations: WIREFOX-D 13

TME Symbol:
PH-1212162

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
8...13mm
Wire cross-section
0.2...4mm2
Kind of stripping wire
round
Gross weight53.9 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212162
6 in TME stock
Net price for quantities from 1 pcs - 50.50 USDGross price for quantities from 1 pcs - 50.50 USD
Net price for quantities from 5 pcs - 45.77 USDGross price for quantities from 5 pcs - 45.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.