+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212172

Stripping tool; Øcable: 8÷9mm; 16÷25mm2; Wire: round


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212172

Alternative designations: WIREFOX-D SHIELD

TME Symbol:
PH-1212172

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
8...9mm
Wire cross-section
16...25mm2
Kind of stripping wire
round
Stripped wire length
20mm
Gross weight146 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212172
1 in TME stock
Net price for quantities from 1 pcs - 105.43 USDGross price for quantities from 1 pcs - 105.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts