+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212368

Stripping tool; Øcable: 0.3÷1.9mm; 28AWG÷12AWG; 0.08÷2.5mm2


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212368

Alternative designations: WIREFOX 2,5

TME Symbol:
PH-1212368

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Cable external diameter
0.3...1.9mm
Wire size
28AWG...12AWG
Wire cross-section
0.08...2.5mm2
Kind of stripping wire
round
Stripped wire length
15mm
Gross weight174.98 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212368
5 in TME stock
Net price for quantities from 1 pcs - 81.57 USDGross price for quantities from 1 pcs - 81.57 USD
Net price for quantities from 5 pcs - 73.93 USDGross price for quantities from 5 pcs - 73.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.