+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212590

Holder; Socket size-inch: 1/4"; Kind of socket: hexagonal; 1/4"


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212590

Alternative designations: SF-UBH

TME Symbol:
PH-1212590

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
holder
Holder socket size - inch
1/4"
Kind of socket
hexagonal
Kind of holder
C6,3mm, E6,3mm
Socket size - inch
1/4"
Overall length
50mm
Tools application
screwdriver bits
Gross weight34 g
See other products in this category: Screwdriver Bits PHOENIX CONTACT,
*
1212590
0 in TME stock
Net price for quantities from 1 pcs - 32.96 USDGross price for quantities from 1 pcs - 32.96 USD
Net price for quantities from 5 pcs - 29.87 USDGross price for quantities from 5 pcs - 29.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.