+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212707

Stripping tool; 4÷16mm2; Wire: round; 18mm

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212707

Alternative designations: WIREFOX-E 16

TME Symbol:
PH-1212707

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
stripping tool
Wire cross-section
4...16mm2
Kind of stripping wire
round
Stripped wire length
18mm
Gross weight253 g
See other products in this category: Strippers for wire & cable PHOENIX CONTACT,
*
1212707
0 in TME stock
Net price for quantities from 1 pcs - 185.15 USDGross price for quantities from 1 pcs - 185.15 USD
Net price for quantities from 5 pcs - 168.85 USDGross price for quantities from 5 pcs - 168.85 USD
No. of pieces (Multiplicity: 1)