+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2202551

Prototype board; UM-BASIC 108; green; UL94V-0; FR 4-21; max.110°C

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
2202551

Alternative designations: UM-BASIC 108/32 DEV-PCB

TME Symbol:
PH-2202551

Specification

Manufacturer
PHOENIX CONTACT
Type of enclosures accessories
prototype board
Application - series/manufacturer
UM-BASIC 108
Colour
green
Flammability rating
UL94V-0
Material
FR 4-21
Related items
PH-2202528
Operating temperature
max. 110°C
Gross weight38.05 g
Certificates
See other products in this category: Din Rail Mounting Enclosures-Accessories PHOENIX CONTACT,
*
2202551
6 in TME stock
Net price for quantities from 1 pcs - 19.84 USDGross price for quantities from 1 pcs - 19.84 USD
Net price for quantities from 5 pcs - 18.40 USDGross price for quantities from 5 pcs - 18.40 USD
Net price for quantities from 25 pcs - 17.11 USDGross price for quantities from 25 pcs - 17.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.