+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-002B

Connector: DC supply; socket; female; 2.5A; 24V; PIN: 2; horizontal

Manufacturer: Same Sky®

Manufacturer part number:
PJ-002B
TME Symbol:
PJ002B

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
6.5/2.5mm
Plug outside diameter
6.5mm
Plug inside diameter
2.5mm
Length of metal part
9mm
Connector variant
  • unshielded
  • with on/off switch
Gross weight1.713 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-002B
400 in TME stock
Net price for quantities from 1 pcs - 0.63 USDGross price for quantities from 1 pcs - 0.63 USD
Net price for quantities from 6 pcs - 0.57 USDGross price for quantities from 6 pcs - 0.57 USD
Net price for quantities from 10 pcs - 0.54 USDGross price for quantities from 10 pcs - 0.54 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.48 USD
Net price for quantities from 100 pcs - 0.40 USDGross price for quantities from 100 pcs - 0.40 USD
Net price for quantities from 250 pcs - 0.38 USDGross price for quantities from 250 pcs - 0.38 USD
Net price for quantities from 335 pcs - 0.37 USDGross price for quantities from 335 pcs - 0.37 USD
Net price for quantities from 400 pcs - 0.36 USDGross price for quantities from 400 pcs - 0.36 USD
Net price for quantities from 1200 pcs - 0.34 USDGross price for quantities from 1200 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 400 pcs