+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of connector | DC supply | |
Connector | socket | |
Kind of connector | female | |
Current rating | 2.5A | |
Rated voltage | 24V | |
Number of pins | 2 | |
Spatial orientation | horizontal | |
Electrical mounting | THT | |
Contact size | 6.5/2.5mm | |
Plug outside diameter | 6.5mm | |
Plug inside diameter | 2.5mm | |
Connector variant | unshielded | |
Length of metal part | 9mm |