+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-051B

Connector: DC supply; socket; female; 2.5A; 24V; PIN: 2; horizontal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-051B
TME Symbol:
PJ051B

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
2.5A
Rated voltage
24V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
6/2.5mm
Plug outside diameter
6mm
Plug inside diameter
2.5mm
Length of metal part
8.2mm
Connector variant
  • shielded
  • with on/off switch
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-051B
0 in TME stock
Net price for quantities from 1 pcs - 0.89 USDGross price for quantities from 1 pcs - 0.89 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.80 USDGross price for quantities from 10 pcs - 0.80 USD
Net price for quantities from 25 pcs - 0.77 USDGross price for quantities from 25 pcs - 0.77 USD
Net price for quantities from 100 pcs - 0.73 USDGross price for quantities from 100 pcs - 0.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.