+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PJ-080BH

Connector: DC supply; socket; female; 10A; 36V; PIN: 2; horizontal

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PJ-080BH
TME Symbol:
PJ080BH

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
socket
Kind of connector
female
Current rating
10A
Rated voltage
36V
Number of pins
2
Spatial orientation
horizontal
Electrical mounting
THT
Contact size
6.4/2.5mm
Plug outside diameter
6.4mm
Plug inside diameter
2.5mm
Connector variant
shielded
Length of metal part
11.1mm
Gross weight5 g
See other products in this category: DC power connectors Same Sky®,
*
PJ-080BH
0 in TME stock
Net price for quantities from 1 pcs - 2.33 USDGross price for quantities from 1 pcs - 2.33 USD
Net price for quantities from 10 pcs - 2.02 USDGross price for quantities from 10 pcs - 2.02 USD
Net price for quantities from 25 pcs - 1.85 USDGross price for quantities from 25 pcs - 1.85 USD
Net price for quantities from 50 pcs - 1.74 USDGross price for quantities from 50 pcs - 1.74 USD
Net price for quantities from 100 pcs - 1.65 USDGross price for quantities from 100 pcs - 1.65 USD
Net price for quantities from 150 pcs - 1.59 USDGross price for quantities from 150 pcs - 1.59 USD
Net price for quantities from 250 pcs - 1.52 USDGross price for quantities from 250 pcs - 1.52 USD
Net price for quantities from 450 pcs - 1.47 USDGross price for quantities from 450 pcs - 1.47 USD
Net price for quantities from 750 pcs - 1.40 USDGross price for quantities from 750 pcs - 1.40 USD
Net price for quantities from 900 pcs - 1.39 USDGross price for quantities from 900 pcs - 1.39 USD
No. of pieces (Multiplicity: 1)