+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP3-002AH

Connector: DC supply; plug; 8A; 24V; PIN: 2; soldering; 5.5/2.1mm

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PP3-002AH
TME Symbol:
PP3002AH

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
8A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
5.5/2.1mm
Plug outside diameter
5.5mm
Plug inside diameter
2.1mm
Connector variant
unshielded
Length of metal part
14mm
Gross weight3 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-002AH
0 in TME stock
Net price for quantities from 1 pcs - 2.29 USDGross price for quantities from 1 pcs - 2.29 USD
Net price for quantities from 5 pcs - 2.10 USDGross price for quantities from 5 pcs - 2.10 USD
Net price for quantities from 10 pcs - 1.96 USDGross price for quantities from 10 pcs - 1.96 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 50 pcs - 1.58 USDGross price for quantities from 50 pcs - 1.58 USD
Net price for quantities from 86 pcs - 1.48 USDGross price for quantities from 86 pcs - 1.48 USD
Net price for quantities from 100 pcs - 1.46 USDGross price for quantities from 100 pcs - 1.46 USD
Net price for quantities from 250 pcs - 1.33 USDGross price for quantities from 250 pcs - 1.33 USD
Net price for quantities from 1000 pcs - 1.24 USDGross price for quantities from 1000 pcs - 1.24 USD
No. of pieces (Multiplicity: 1)