+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of connector | DC supply | ||
Connector | plug | ||
Current rating | 4A | ||
Rated voltage | 20V | ||
Number of pins | 2 | ||
Spatial orientation | vertical | ||
Electrical mounting | soldering | ||
Contact size | 4/1.7mm | ||
Plug outside diameter | 4mm | ||
Plug inside diameter | 1.7mm | ||
Connector variant | unshielded | ||
Length of metal part | 9.5mm |