+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PP3-017

Connector: DC supply; plug; 2A; 20V; PIN: 2; vertical; soldering

Manufacturer: Same Sky®

Manufacturer part number:
PP3-017
TME Symbol:
PP3017

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
2A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
3.2/0.9mm
Plug outside diameter
3.2mm
Plug inside diameter
0.9mm
Connector variant
unshielded
Length of metal part
9mm
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-017
0 in TME stock
Net price for quantities from 1 pcs - 1.65 USDGross price for quantities from 1 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.51 USDGross price for quantities from 5 pcs - 1.51 USD
Net price for quantities from 10 pcs - 1.41 USDGross price for quantities from 10 pcs - 1.41 USD
Net price for quantities from 25 pcs - 1.28 USDGross price for quantities from 25 pcs - 1.28 USD
Net price for quantities from 50 pcs - 1.22 USDGross price for quantities from 50 pcs - 1.22 USD
Net price for quantities from 100 pcs - 1.16 USDGross price for quantities from 100 pcs - 1.16 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.05 USDGross price for quantities from 500 pcs - 1.05 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 2500 pcs - 0.94 USDGross price for quantities from 2500 pcs - 0.94 USD
No. of pieces (Multiplicity: 1)