+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | |
Type of connector | DC supply | |
Connector | plug | |
Current rating | 3A | |
Rated voltage | 20V | |
Number of pins | 3 | |
Spatial orientation | vertical | |
Electrical mounting | soldering | |
Contact size | 3.5/1.1mm | |
Plug outside diameter | 3.5mm | |
Plug inside diameter | 1.1mm | |
Connector variant | unshielded | |
Length of metal part | 7.6mm |