+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPM-2-35135-SG-WT

Connector: DC supply; plug; 4A; 20V; PIN: 2; vertical; soldering

NEW

Manufacturer: Same Sky®

Manufacturer part number:
PPM-2-35135-SG-WT
TME Symbol:
PPM235135SGWT

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
4A
Rated voltage
20V
Number of pins
2
Spatial orientation
vertical
Electrical mounting
soldering
Contact size
3.5/1.35mm
Plug outside diameter
3.5mm
Plug inside diameter
1.35mm
Connector variant
unshielded
Length of metal part
11.6mm
Gross weight1 g
See other products in this category: DC power connectors Same Sky®,
*
PPM-2-35135-SG-WT
0 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 5 pcs - 0.51 USDGross price for quantities from 5 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 25 pcs - 0.45 USDGross price for quantities from 25 pcs - 0.45 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 500 pcs - 0.38 USDGross price for quantities from 500 pcs - 0.38 USD
Net price for quantities from 1000 pcs - 0.37 USDGross price for quantities from 1000 pcs - 0.37 USD
Net price for quantities from 3000 pcs - 0.35 USDGross price for quantities from 3000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.