+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of connector | DC supply | |
Connector | plug | |
Current rating | 7A | |
Rated voltage | 20V | |
Number of pins | 2 | |
Spatial orientation | vertical | |
Electrical mounting | soldering | |
Contact size | 5.5/2.1mm | |
Plug outside diameter | 5.5mm | |
Plug inside diameter | 2.1mm | |
Connector variant | unshielded | |
Length of metal part | 17.5mm |