+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | AUTONICS | |
Type of sensor | inductive | |
Output configuration | NPN / NO | |
Range | 2mm | |
Switch housing | M8 | |
Connection | cables | |
IP rating | IP66 | |
Max. operating current | 0.1A | |
Operating temperature | -25...70°C | |
Kind of forehead | embedded | |
Body material | PTFE | |
Switching frequency max | 150Hz | |
Overall length | 48mm | |
Number of pins | 4 | |
Resistance to | spatter | |
Manufacturer series | PRFD |