+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 12.07.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of potentiometer | mounting | ||
Kind of potentiometer | single turn, vertical | ||
Resistance | 2kΩ | ||
Power | 0.15W | ||
Tolerance | ±20% | ||
Characteristics | linear | ||
Mechanical rotation angle | 235° | ||
Mounting | THT | ||
Track material | carbon | ||
Terminal pitch | 5x2.5mm | ||
Body dimensions | 8.15x6.3x3.3mm |