+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50630

Meter: coating thickness; Range: 0÷2000um; Display: LCD; 3%

Manufacturer: QOLTEC

Manufacturer part number:
50630
TME Symbol:
QOLTEC-50630

Specification

Manufacturer
QOLTEC
Type of meter
coating thickness
Measuring range
0...2000µm
Kind of display used
LCD
Dimensions
122x53x24mm
Measurement accuracy
3%
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • MIN/MAX/AVG function
Power supply
  • battery AAA 1,5V x2
Battery/ rechargeable battery
  • battery AAA 1,5V x2
Standard equipment
  • set for calibration
  • user's manual
Gross weight109.29 g

WATCH VIDEO

See other products in this category: Coating Thickness Meters QOLTEC,
*
50630
1 in TME stock
Net price for quantities from 1 pcs - 18.40 USDGross price for quantities from 1 pcs - 18.40 USD
Net price for quantities from 3 pcs - 17.26 USDGross price for quantities from 3 pcs - 17.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.