+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51798

Splitter; HDMI 1.4; PnP; black; Input: DC socket,HDMI socket


Manufacturer: QOLTEC

Manufacturer part number:
51798
TME Symbol:
QOLTEC-51798

Specification

Manufacturer
QOLTEC
Type of transition
splitter
Version
HDMI 1.4
Support
3D, 4K, Dolby-True HD, DTS-HD, HDCP 2.2, UHD 2160p
Contact plating
gold-plated
PC accessories features
PnP
Colour
black
Kind of output connector
HDMI socket x4
Kind of input connector
  • DC socket
  • HDMI socket
Kit contents
  • power supply
  • splitter
  • user's manual
Gross weight397 g
Certificates
EAN code5901878517988
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. QOLTEC,
*
51798
26 in TME stock
Net price for quantities from 1 pcs - 11.29 USDGross price for quantities from 1 pcs - 11.29 USD
Net price for quantities from 3 pcs - 9.88 USDGross price for quantities from 3 pcs - 9.88 USD
Net price for quantities from 5 pcs - 9.17 USDGross price for quantities from 5 pcs - 9.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.