+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

51799

Splitter; HDMI 2.0; PnP; black; Input: DC socket,HDMI socket


Manufacturer: QOLTEC

Manufacturer part number:
51799
TME Symbol:
QOLTEC-51799

Specification

Manufacturer
QOLTEC
Type of transition
splitter
Version
HDMI 2.0
Support
3D, 4K, Dolby-True HD, DTS-HD, HDCP 2.2, UHD 2160p
Contact plating
gold-plated
PC accessories features
PnP
Colour
black
Kind of output connector
HDMI socket x4
Kind of input connector
  • DC socket
  • HDMI socket
Kit contents
  • power supply
  • splitter
  • user's manual
Gross weight394.7 g
Certificates
EAN code5901878517995
See other products in this category: HDMI, DVI, DisplayPort cables and adapt. QOLTEC,
*
51799
4 in TME stock
Net price for quantities from 1 pcs - 28.59 USDGross price for quantities from 1 pcs - 28.59 USD
Net price for quantities from 3 pcs - 24.87 USDGross price for quantities from 3 pcs - 24.87 USD
Net price for quantities from 5 pcs - 23.09 USDGross price for quantities from 5 pcs - 23.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.