+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer: RABBIT
Manufacturer | RABBIT | |
Type of automation module | twilight switch | |
Mounting | for DIN rail mounting | |
IP rating | IP20 | |
Operating temperature | -20...50°C | |
Body dimensions | 52x95x58mm | |
Output 1 electrical parameters | 230V AC / 16A | |
Number of outputs | 1 | |
Counter operation modes | programmable | |
Application | street lighting control | |
Electrical connection | screw terminals | |
Illumination measurement | 0...3500lx |