+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of switch | encoding switch | |
Kind of encoding switch | DEC/BCD | |
Number of positions | 16 | |
Operating temperature | -40...85°C | |
Mounting | SMT | |
Leads | for PCB | |
Max. contact resistance: | 50mΩ | |
DC contacts rating @R | 25mA / 24V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | without knob | |
Body dimensions | 10x10x4.5mm | |
Body material | PA9T | |
Flammability rating | UL94V-0 | |
Row pitch | 10mm | |
Terminals plating | gold-plated |