+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
No U.S. Customs – Order from TME with Confidence
Here you will find out moreManufacturer | Same Sky® | ||
Type of switch | encoding switch | ||
Kind of encoding switch | DEC/BCD | ||
Number of positions | 16 | ||
Operating temperature | -40...85°C | ||
Mounting | THT | ||
Leads | for PCB | ||
Max. contact resistance: | 50mΩ | ||
DC contacts rating @R | 25mA / 24V DC | ||
Min. insulation resistance | 0.1GΩ | ||
Terminal pitch | 2.54mm | ||
Switches features | without knob | ||
Body dimensions | 10x10x5.5mm | ||
Body material | PA9T | ||
Flammability rating | UL94V-0 | ||
Row pitch | 7.62mm | ||
Terminals plating | gold-plated |