+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

RDS-16S-74R45A-254-D

Encoding switch; DEC/BCD; Pos: 16; THT; Rcont max: 80mΩ; LCP; IP67

Manufacturer: Same Sky®

Manufacturer part number:
RDS-16S-74R45A-254-D
TME Symbol:
RDS16S74R45A254D

Specification

Manufacturer
Same Sky®
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Number of positions
16
Operating temperature
-60...125°C
Mounting
THT
Leads
for PCB
Max. contact resistance:
80mΩ
DC contacts rating @R
0.1A / 42V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Body dimensions
7.4x7.4x5.8mm
Body material
LCP
Flammability rating
UL94V-0
Row pitch
2.54mm
IP rating
IP67
Terminals plating
gold-plated
Gross weight1.03 g
Certificates
See other products in this category: Encoding Switches Same Sky®,
*
RDS-16S-74R45A-254-D
0 in TME stock
Net price for quantities from 650 pcs - 2.07 USDGross price for quantities from 650 pcs - 2.07 USD
No. of pieces (Multiplicity: 65)
Minimum order quantity: 650.
Multiplicity: 65.