+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Same Sky® | |
Type of switch | encoding switch | |
Kind of encoding switch | DEC/BCD | |
Number of positions | 16 | |
Operating temperature | -60...125°C | |
Mounting | THT | |
Leads | for PCB | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 0.1A / 42V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | with knob | |
Body dimensions | 7.4x7.4x8.4mm | |
Body material | LCP | |
Flammability rating | UL94V-0 | |
Row pitch | 5.08mm | |
IP rating | IP67 | |
Terminals plating | gold-plated |