+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Same Sky®
Manufacturer | Same Sky® | |
Type of switch | encoding switch | |
Kind of encoding switch | DEC/BCD | |
Number of positions | 4 | |
Operating temperature | -40...85°C | |
Mounting | THT | |
Leads | angled, for PCB | |
Max. contact resistance: | 80mΩ | |
DC contacts rating @R | 0.15A / 42V DC | |
Min. insulation resistance | 0.1GΩ | |
Terminal pitch | 2.54mm | |
Switches features | without knob | |
Body dimensions | 10x12.3x10mm | |
Mechanical durability | 10000 cycles | |
Body material | PA66 | |
Body colour | white | |
Flammability rating | UL94V-0 | |
Row pitch | 2.54mm |