+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1623708-1

Resistor: thick film; 100MΩ; THT; 250mW; ±5%; Ø2.5x6.5mm; axial

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
1623708-1
TME Symbol:
RGP0207CHJ100M

Specification

Manufacturer
TE Connectivity
Type of resistor
thick film
Resistance
100MΩ
Mounting
THT
Power
0.25W
Tolerance
±5%
Body dimensions
Ø2.5x6.5mm
Leads
axial
Length
6.5mm
Diameter
2.5mm
Gross weight0.2 g
Certificates
See other products in this category: THT Resistors TE Connectivity,
*
1623708-1
0 in TME stock
Net price for quantities from 5000 pcs - 0.27 USDGross price for quantities from 5000 pcs - 0.27 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.